
Highlights & Details
Compact Full HD camcorder with the best picture quality
- 4K video
- 24x optical Zoom with up to 25mm wide-angle
- Optical image stabilisation
- Slow motion video
Technical specifications
- Image sensor
- 1/2.5-type BSI MOS sensor
- Total pixels
- 8.57 megapixels
- Effective pixels
- Video
- Full HD: 6.17 Megapixels [16:9]
- Still images
- 8.29 Megapixels [16:9]
- 6.22 Megapixels [4:3]
- Product type
Camcorder
- Camcorder features
Image stabilizer
Full HD
Touchscreen
- Sensor resolution
6.1 MP
- Sensor type
BSI
- Optical zoom
24 x
- Digital zoom
48 x
- Display (cm)
7.5 cm
- Screen size diagonal (inches)
2.95 inch
- Recording formats
Full HD 1920x1080/50p
- Camera function
Yes
- Supported memory cards
SD
SDHC
SDXC
- Interfaces (output)
Headphone jack (3.5 mm)
USB C® (USB 2.0)
Mini HDMI™
- Interfaces (input)
Microphone TRS (3.5 mm jack)
- Power supply
Rechargeable battery
- Factory colour
Black
- Width
68 mm
- Height
77 mm
- Depth
142 mm
- Weight
431 g
- Charging capacity (min.)
1 W
- Charging capacity (max.)
7.7 W
- Cable length
0 cm
- Keyboard layout
German, QWERTZ
- Charging method (Power Delivery)
w/o USB Power Delivery
- Series
N/A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3394093 Panasonic HC-V900E-K Camcorder 7.5 cm 2.95 inch 6.1 MP Optical zoom: 24 x Black
User & Safety Instructions
User & Safety Instructions 3394093 Panasonic HC-V900E-K Camcorder 7.5 cm 2.95 inch 6.1 MP Optical zoom: 24 x Black
Description
With the optical 24-fold Zoom objective the movements and even the face expressions from a distance can be clearly captured. In addition to image stabilization and high-precision auto focus, the new high-resolution electrostatic touch LCD monitor enables comfortable photographs, which only a camcorder can offer.
5-axis HYBRID O.I.S. +
The 5-axis correction suppresses blurring caused by wide-angle till strong tele-recordings. The Ball O.I.S. system reduces drive wear and significantly improves the correction of low amplitude blurring.
Wind-protected Zoom microphone
The room between the microphone and the microphone network is provided with a special damping material to suppress wind noise and always allow clear recordings.
This text is machine translated.
Features
- Best image quality – light-sensitive 1/2.5-inch BSI sensor with 8.5MP
- Flex possible recording formats - full HD (50p) video and full HD slow motion
- Lens – 24x optical Zoom with up to 25mm wide angle
- Image control – high-resolution 1.56MP LCD monitor
- Sharp shots – optical image stabilizer (Ball O.I.S.) with Hybrid O.I.Creative
- Possibilities (FHD) – HDR Video, Active Contrast
Scope of delivery
- Camcorders
- Li-ion battery
- HDMI cable
- Sun shield
- User manual.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 680.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































