
Highlights & Details
Renkforce RF-DV-200 5K 7.6cm/3 inch camcorder with Wi-Fi and remote control
- IPS touch display
- Records in 5K resolution
- Built-in Wi-Fi
- App control
- Supports SD memory
- Remote control
Technical specifications
- Product type
Camcorder
- Camcorder features
5K
- Sensor resolution
8 MP
- Video resolution
5120 x 2160 Pixel
3840 x 2160 Pixel
1920 x 1080 Pixel
1280 x 720 Pixel
- Sensor type
CMOS
- Digital zoom
16 x
- Display (cm)
7.6 cm
- Screen size diagonal (inches)
3 inch
- Recording formats
MP4
- Camera function
Yes
- Memory capacity
256 GB
- Supported memory cards
SD
SDHC
SDXC
- Interfaces (output)
HDMI® output
- Interfaces (input)
USB C®
- Power supply
Li-ion rechargeable battery
- Factory colour
Black
- Width
118 mm
- Height
61 mm
- Depth
57 mm
- Weight
300 g
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3221462 Renkforce RF-DV-200 Camcorder 5K 7.6 cm 3 inch 8 MP Black
Download
Download 3221462 Renkforce RF-DV-200 Camcorder 5K 7.6 cm 3 inch 8 MP Black
Description
This text is machine translated.
Features
- 7.6 cm/3 inch IPS touch display
- Wireless network: IEEE802.11b/g/n
- SD card (max 256 GB)
- Video format: MP4
- Video resolution: 5K25FPS, 4K60FPS; 4K30FPS; 2.7K30FPS; 1080P60FPS; 1080P30FPS;
- 720P120FPS; 720P60FPS; 720P30FPS
- Photo resolution: 5M, 8M, 12M, 20M, 24M, 30M, 48M, 56M
- Photo format: JPEG
Scope of delivery
- Camcorder
- Rechargable battery
- USB cable
- HDMI cable
- Camera bag
- Lens cover
- Remote control
- Operating manual
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 184.96€ 180.46*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








![SpeaKa Professional SP-1300368 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 2.50 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325091_BB_00_FB/speaka-professional-sp-1300368-rca-audio-phono-cable-2x-rca-plug-phono-2x-rca-plug-phono-2-50-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





























