
Highlights & Details
Berger & Schröter Mini 16MP wildlife camera
- Just 105 x 80 x 40 mm size
- 4.49 cm (1.77") large TFT screen
Technical specifications
- Product type
Wildlife camera
- Features
Black LEDs
Low-glow LEDs
Time lapse video
- Video resolution
1920 x 1080 Pixel
1280 x 720 Pixel
720 x 480 Pixel
640 x 480 Pixel
320 x 240 Pixel
- Resolution
20 MP
- Dim
(W x H x D) 80 x 105 x 40 mm
- Flash range (max.)
20 m
- Sensor type
CMOS
- Memory capacity
32 GB
- Supported memory cards
microSD
- Waterproof
Yes
- Factory colour
Camouflage
- Power supply
6 V
AA battery (4x), please order separately
- Width
80 mm
- Height
105 mm
- Depth
40 mm
IP54
- Weight
156 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1762465 Berger & Schröter Mini Wildlife camera 20 MP Black LEDs, Low-glow LEDs, Time lapse video Camouflage
Description
This text is machine translated.
Features
- Trigger time only 0.45 sec (at 4 GB Micros SD card)
- Lens focal length 3.62 mm, 70° lens; Automatic White Balance
- Video, single image with up to 3 images, or single image + Video per trigger can be set (Video Length 3 sec. to 10 min can be selected). Videos with sound recording of 1920 x 1080/15 fps, 1280 x 720/30 x 480/30 x 480/30 fps, 640 fps, 720 fps, 320 x 240/30 fps can be set.
- Date, time, on each image. Timer- or time-lapse setting possible. PIR motion detector (adjustable intensity)
- PIR with 40° recording angle
- Password protection
- Use depending on the standby time via 4 alkaline AA batteries, not included in the delivery) or 6 V with max. 2 A
- Weatherproof housing IP54
- USB cable for connection for transferring images to your PC
- Belt strap for fixing on the tree and wall mounting bracket. extremely small dimensions approx L x W x H = 105 x 80 x 40 mm incl. battery box
- Multi-lingual menu guide D, GB, F, E, I, P, NL, DK, FIN, S, CN.
Scope of delivery
- Game camera
Frequently Bought Together
(*All information is plus legal VAT)€ 167.96€ 159.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































