
Highlights & Details
Wilderness camera DH1 16MP
- 940nm BLACK LED
- Interpolated up to 16 megapixel
- 2" TFT screen
- 24 hours around the clock Pictures and videos
Technical specifications
- External power supply 6V 2A possible
- Product type
Wildlife camera
- Features
Black LEDs
Audio recording
- Video resolution
1920 x 1080 Pixel
1280 x 720 Pixel
640 x 480 Pixel
- Resolution
16 MP
- Dim
(W x H x D) 135 x 95 x 65 mm
- Flash range (max.)
20 m
- Sensor type
IR
- Memory capacity
32 GB
- Supported memory cards
microSD
- Waterproof
Yes
- Factory colour
Camouflage green
Camouflage brown
- Power supply
AA battery (8x), please order separately
- Width
135 mm
- Height
95 mm
- Depth
65 mm
IP66
- Weight
360 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2866404 Berger & Schröter DH1 Wildlife camera 16 MP Black LEDs, Audio recording Camouflage green, Camouflage brown
Description
This text is machine translated.
Features
- 940nm BLACK LEDs absolutely invisible
- Interpolated up to 16 megapixel (also smaller)
- 2' TFT screen
- Simply attach at the bait or runway
- 24 hours around the clock Pictures and videos
- Day in color and at night by 38 black LEDs (flash range approx. 20 m) in black/white, thus no frivolous wild game
Scope of delivery
- With 6 bits. Belt strap for fixing on the tree
Frequently Bought Together
(*All information is plus legal VAT)€ 65.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































