
Number (Package size 4 pc(s))
Total (€ 13.99 / piece)
€ 13.99
incl. VAT
14-day return policy included
Technical specifications
- Size
AA
- Product type
AA battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
2100 mAh
- Height
50.5 mm
- (Ø)
14.3 mm
- Content
4 pc(s)
- Alternative battery types
HR6
HR06
CEF80
RB104358
LR06
AA
LR6
AAB4E
AM3
M
Show more
- Type
1322-0026
- Rechargeable
Yes
- Dim
(Ø x H) 14.3 mm x 50.5 mm
Documents & Downloads
Datasheet
Datasheet 3212329 Ansmann 1322-0026 AA battery (rechargeable) NiMH 2100 mAh 1.2 V 4 pc(s)
User & Safety Instructions
User & Safety Instructions 3212329 Ansmann 1322-0026 AA battery (rechargeable) NiMH 2100 mAh 1.2 V 4 pc(s)
Description
High-quality NiMH rechargeable battery for game cameras with maxE technology – they'll stand up due to their very low self-discharge
About 80% of the initial capacity is still available for one year.
High cycle strength | High power output | Fast charging | Increased operating time in electronic
Geräten
Long-lasting | No memory effect | Environment-friendly | Free of heavy metals
Voltage: 1.2 V | 2100 mAh | System: NIMH maxE | Cell size: AA
NiMH rechargeable batteries can be used in any location where disposable batteries are used.
By using NiMH rechargeable batteries you can reduce costs and relieve our environment.
This rechargeable battery can reach up to 1000 charge cycles
The battery is delivered precharged
This text is machine translated.
About 80% of the initial capacity is still available for one year.
High cycle strength | High power output | Fast charging | Increased operating time in electronic
Geräten
Long-lasting | No memory effect | Environment-friendly | Free of heavy metals
Voltage: 1.2 V | 2100 mAh | System: NIMH maxE | Cell size: AA
NiMH rechargeable batteries can be used in any location where disposable batteries are used.
By using NiMH rechargeable batteries you can reduce costs and relieve our environment.
This rechargeable battery can reach up to 1000 charge cycles
The battery is delivered precharged
This text is machine translated.
Features
- Suitable for game cameras; Nickel-metal hydride rechargeable battery Mignon AA / 1.2 V with very low self-discharge thanks to maxE technology; High safety standards and good cycle stability; Tested quality; quick charging; Large temperature range; No memory effect
Scope of delivery
- 4× NiMH rechargeable battery for wildlife cameras AA 2100 mAh
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 26.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























