
Number (Package size 4 pc(s))
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Highlights & Details
Energizer Universal NiMH AA battery 1300 mAh, 4 pc
- Capacity 1300 mAhMinimal self-dischargePre-charged and ready to use immediatelyHolds the charge for up to 1 year when not in useRechargeable up to 1000 timesHolds the load for up to 1 year during storage AA battery consisting of 4% recycled batteries Useful life up to 5 years 1300 mAh
Technical specifications
- Size
AA
- Product type
AA battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
1300 mAh
- Height
50.5 mm
- (Ø)
14.3 mm
- Content
4 pc(s)
- Alternative battery types
HR6
HR06
CEF80
RB104358
LR06
AA
LR6
AAB4E
AM3
M
Show more
- Type
Universal HR06
- Rechargeable
Yes
- Dim
(Ø x H) 14.3 mm x 50.5 mm
Documents & Downloads
Datasheet
Datasheet 1720498 Energizer Universal HR06 AA battery (rechargeable) NiMH 1300 mAh 1.2 V 4 pc(s)
Security datasheet
Security datasheet 1720498 Energizer Universal HR06 AA battery (rechargeable) NiMH 1300 mAh 1.2 V 4 pc(s)
Description
Energizer Universal is the ideal choice for all devices that you use regularly. The battery can be charged many times as compared to batteries and thus protects the environment and your wallet.
Use the durable Energizer Rechargeable Universal batteries for your family's daily energy needs. The batteries are charged and delivered immediately ready for use. Each Energizer Rechargeable Universal AA battery can be charged and used up to 1,000 times. Don't want to use the charged batteries immediately? The load is retained for up to 12 months when stored. Charge your batteries with any Energizer charger to charge your everyday devices, such as Toys, remote controls and watches, to provide long-term energy.
This text is machine translated.
Use the durable Energizer Rechargeable Universal batteries for your family's daily energy needs. The batteries are charged and delivered immediately ready for use. Each Energizer Rechargeable Universal AA battery can be charged and used up to 1,000 times. Don't want to use the charged batteries immediately? The load is retained for up to 12 months when stored. Charge your batteries with any Energizer charger to charge your everyday devices, such as Toys, remote controls and watches, to provide long-term energy.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 56.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































