
Number
Total (€ 0.78 / piece)
€ 0.78
incl. VAT
14-day return policy included
Highlights & Details
NiMH rechargeable battery 1800 mAh,1.2 V size AA, Low temperature
- Low operating temperature
- Discharges at -40°C
- Capacity: 1800 mAh
Technical specifications
- Low temp working
- Discharge at -40°C
- Capacity: 1800 mAh
- Nominal voltage: 1.2 V
- Standard charge rate: 180 mA, 16 hrs
- Fast charge rate: 900 mA, 140 mins
- 1.2V
- Self discharge rate within 3 month below 0°C is less than 20%, have more than 80% within 3 months
- Size
AA
- Product type
AA battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
1800 mAh
- Height
50.5 mm
- (Ø)
14.3 mm
- Weight
27.5 g
- Content
1 pc(s)
- Alternative battery types
HR6
HR06
CEF80
RB104358
LR06
AA
LR6
AAB4E
AM3
M
Show more
- Type
HR06
- Rechargeable
Yes
- Dim
(Ø x H) 14.3 mm x 50.5 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2973095 VOLTCRAFT HR06 AA battery (rechargeable) NiMH 1800 mAh 1.2 V 1 pc(s)
Security datasheet
Security datasheet 2973095 VOLTCRAFT HR06 AA battery (rechargeable) NiMH 1800 mAh 1.2 V 1 pc(s)
Description
VOLTCRAFT NiMH rechargeable batteries are recommended if you need rechargeable batteries with extremely high capacity and performance. The latest production techniques and state-of-the-art rechargeable-battery technology guarantee this high quality standard.
This text is machine translated.
This text is machine translated.
Features
- 1.2V
- Self discharge rate after 3 months below 0°C is less than 20%
Scope of delivery
- 1x NiMH AA battery
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 13.77*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































