
Highlights & Details
Mono Accumulators 2er
- high efficiency
- Capacity mAh 10000
- Fast rechargeable
- High cycle stability
Technical specifications
- Temperature range: -20 to +50 °C
- Size
D
- Product type
D battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
10000 mAh
- Height
61 mm
- (Ø)
33 mm
- Content
2 pc(s)
- Alternative battery types
HR20
LR20
D
AM1
XL
MN1300
813
E95
LR20N
13A
Show more
- Type
maxE
- Rechargeable
Yes
- Dim
(Ø x H) 33 mm x 61 mm
Documents & Downloads
Datasheet
Datasheet 1305450 Ansmann maxE D battery (rechargeable) NiMH 10000 mAh 1.2 V 2 pc(s)
Security datasheet
Security datasheet 1305450 Ansmann maxE D battery (rechargeable) NiMH 10000 mAh 1.2 V 2 pc(s)
Warranty Terms
Warranty Terms 1305450 Ansmann maxE D battery (rechargeable) NiMH 10000 mAh 1.2 V 2 pc(s)
Description
Scope of delivery
- 2x NiMH rechargeable battery D 10000 mAh
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 86.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































