
Number (Package size 2 pc(s))
Total (€ 17.99 / piece)
€ 17.99
incl. VAT
14-day return policy included
Highlights & Details
VOLTCRAFT NiMH batteries Baby 5500 mAh, 2er
- Powerful and long life
- Ideal for high power consumers
- Set of 2
- Capacity 5500 mAh
Technical specifications
- Temperature range: -10 to +65 °C
- Size
C
- Product type
C battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
5500 mAh
- Height
49.5 mm
- (Ø)
25.5 mm
- Weight
90 g
- Content
2 pc(s)
- Alternative battery types
HR14
LR15
C
AM2
L
MN1400
814
E93
LR14N
14A
Show more
- Rechargeable
Yes
- Dim
(Ø x H) 25.5 mm x 49.5 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2542808 VOLTCRAFT HR14 C battery (rechargeable) NiMH 5500 mAh 1.2 V 2 pc(s)
Security datasheet
Security datasheet 2542808 VOLTCRAFT HR14 C battery (rechargeable) NiMH 5500 mAh 1.2 V 2 pc(s)
Description
Powerful Baby batteries with a capacity of 5500 mAh for regular use. Ideal for toys, radio, flashlight and much more.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 38.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































