
Number (Package size 2 pc(s))
Total (€ 22.99 / piece)
€ 22.99
incl. VAT
14-day return policy included
Highlights & Details
Verico LoopEnergy C battery (rechargeable) Li-ion 3700 mAh 1.5 V 2 pc(s)
- LoopEnergy can replace up to 1000 alkaline batteries and thus helps protect the environment and preserve resources
- Charge via USB type C with USB charger, power bank, notebook and much more.
- Multiple protection mechanisms prevent overloading, deep discharge, overheating and short-circuit
- High voltage stability – suitable for devices with a voltage requirement of 1.5 V.
Technical specifications
- Size
C
- Product type
C battery (rechargeable)
- Technology
Li-ion
- Voltage
1.5 V
- Capacity (mAh, Ah)
3700 mAh
- Height
49.5 mm
- (Ø)
25.5 mm
- Content
2 pc(s)
- Alternative battery types
HR14
LR15
C
AM2
L
MN1400
814
E93
LR14N
14A
Show more
- Rechargeable
Yes
- Dim
(Ø x H) 25.5 mm x 49.5 mm
Documents & Downloads
Datasheet
Datasheet 2998110 Verico LoopEnergy C battery (rechargeable) Li-ion 3700 mAh 1.5 V 2 pc(s)
User & Safety Instructions
User & Safety Instructions 2998110 Verico LoopEnergy C battery (rechargeable) Li-ion 3700 mAh 1.5 V 2 pc(s)
Description
The LoopEnergy batteries can be supplied with power again over 1000 times and easily with a USB-C charging cable, which is available today in almost every household. This protects the environment and your nerves at the same time. In addition, the high performance battery thanks to Li-Ion technology impresses with an extremely low self-discharge, without compromising on performance. That's because with 1.5 V, small rechargeable batteries are also suitable for devices with Hohem, constant voltage requirement. If the voltage is too low or there are fluctuations, these devices may not function properly or not at all.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 2x LoopEnergy Baby C 3700mAh batteries
- USB to 2-way USB-C charging cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















