
Highlights & Details
Ansmann maxE HR14 C battery (rechargeable) NiMH 4500 mAh 1.2 V 1 pc(s)
- Low self discharge
- High performance
- Quick charging.
Technical specifications
- Temperature range: -20 to +50 °C
- Size
C
- Product type
C battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
4500 mAh
- Height
49.5 mm
- (Ø)
25.5 mm
- Content
1 pc(s)
- Alternative battery types
HR14
LR15
C
AM2
L
MN1400
814
E93
LR14N
14A
Show more
- Rechargeable
Yes
- Dim
(Ø x H) 25.5 mm x 49.5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1946864 Ansmann maxE HR14 C battery (rechargeable) NiMH 4500 mAh 1.2 V 1 pc(s)
Security datasheet
Security datasheet 1946864 Ansmann maxE HR14 C battery (rechargeable) NiMH 4500 mAh 1.2 V 1 pc(s)
Warranty Terms
Warranty Terms 1946864 Ansmann maxE HR14 C battery (rechargeable) NiMH 4500 mAh 1.2 V 1 pc(s)
Description
This text is machine translated.
Features
- Minimal self-discharge
- After 1 year storage still 80% of the capacity available
- Long life
- Fast charging
- Precharged
- Temperature range -20 to +50 °C.
Scope of delivery
- 1x NiMH battery C 4500 mAh
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 80.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































