
Number (Package size 2 pc(s))
Total (€ 5.50 / piece)
€ 10.99
incl. VAT
14-day return policy included
Highlights & Details
Voltcraft Endurance NiMH baby battery 4800 mAh, 2er
- Minimal self-discharge
- Ready for immediate use
- Fast charging
- After 1 year of storage for about 85% of the original capacity available
- Set of 2
Technical specifications
- Temperature range -20 to +65 °C
- Size
C
- Product type
C battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
4800 mAh
- Height
49.5 mm
- (Ø)
25.5 mm
- Content
2 pc(s)
- Alternative battery types
HR14
LR15
C
AM2
L
MN1400
814
E93
LR14N
14A
Show more
- Rechargeable
Yes
- Dim
(Ø x H) 25.5 mm x 49.5 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Security datasheet
Security datasheet 2542809 VOLTCRAFT Endurance C battery (rechargeable) NiMH 4800 mAh 1.2 V 2 pc(s)
Warranty Terms
Warranty Terms 2542809 VOLTCRAFT Endurance C battery (rechargeable) NiMH 4800 mAh 1.2 V 2 pc(s)
Description
The VOLTCRAFT Endurance battery combines the efficiency and environmental performance of a battery and the low self-discharge and storage capacity of a battery. This means that the battery after one year of storage still has 85% of its original capacity. Thus, he is always ready for a longer period and need not be loaded first. Thus, the battery life increases. Thanks to the high performance and fast-charge capability, the Endurance also allows a continuous use in the toughest conditions. The immediate use after purchase is a big advantage. This is given as the battery is pre-charged and can be used immediately. In the long run, the Endurance is not only beneficial for you but also protects the environment.
Features
- Minimal self-discharge
- Comes preloaded
- Long shelf life
- After 1 year of storage for about 85% of the original capacity available
- Fast charging
- Recyclable
- High charge and discharge cycles
- High performance and efficiency
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 34.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































