
Number (Package size 2 pc(s))
Total (€ 9.49 / piece)
€ 9.49
incl. VAT
14-day return policy included
Highlights & Details
Energizer Extreme NiMH AA batteries 2300 mAh, 2er
- Capacity 2300 mAh
- Minimal self-discharge
- Pre-charged and ready to use
- Holds a charge up to 1 year when not in use
Technical specifications
- Size
AA
- Product type
AA battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
2300 mAh
- Height
50.5 mm
- (Ø)
14.3 mm
- Content
2 pc(s)
- Alternative battery types
HR6
HR06
CEF80
RB104358
LR06
AA
LR6
AAB4E
AM3
M
Show more
- Type
Extreme HR06
- Rechargeable
Yes
- Dim
(Ø x H) 14.3 mm x 50.5 mm
Documents & Downloads
Datasheet
Datasheet 1439151 Energizer Extreme HR06 AA battery (rechargeable) NiMH 2300 mAh 1.2 V 2 pc(s)
Security datasheet
Security datasheet 1439151 Energizer Extreme HR06 AA battery (rechargeable) NiMH 2300 mAh 1.2 V 2 pc(s)
Description
The Energizer Extreme battery provides long-lasting performance, excellent charge retention and allows a high number of charge cycles. Ideal for devices with high power demand. The battery can be recharged many times and thus protects the environment and your wallet over batteries.
Hints
This battery is officially approved by the Association of German property insurers for use in alarm systems. This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 54.46*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































