
Highlights & Details
VOLTCRAFT AA battery (rechargeable) Li-ion 2000 mAh 1.5 V
- Li-ion rechargeable battery
- Set of 4
- USB-C® charging socket
- Charging indicator
Technical specifications
- Size
AA
- Product type
AA battery (rechargeable)
- Technology
Li-ion
- Voltage
1.5 V
- Capacity (mAh, Ah)
2000 mAh
- Height
50.5 mm
- (Ø)
14.3 mm
- Weight
19 g
- Content
4 pc(s)
- Alternative battery types
HR6
HR06
CEF80
RB104358
LR06
AA
LR6
AAB4E
AM3
M
Show more
- Type
VC-17275570
- Rechargeable
Yes
- Dim
(Ø x H) 14.3 mm x 50.5 mm
- Max. charging current
350 mA
- Special-purpose battery features
chargeable via USB-C®
- Discharge current (max.)
2000 mA
- Max. charge voltage
5 V
- Continuous discharge
400 mA
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3455114 VOLTCRAFT AA battery (rechargeable) Li-ion 2000 mAh 1.5 V 4 pc(s)
Security datasheet
Security datasheet 3455114 VOLTCRAFT AA battery (rechargeable) Li-ion 2000 mAh 1.5 V 4 pc(s)
Description
Scope of delivery
- 4x Li-ion 2000 mAh Mignon battery, size AA
- USB-A to USB-C® charging cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























