
Number (Package size 4 pc(s))
Total (€ 14.99 / piece)
€ 14.99
incl. VAT
14-day return policy included
Highlights & Details
Duracell AA NiMH battery 2400 mAh, 4
- Set of 4
- Minimal self-discharge
- Is preloaded delivered
Technical specifications
- Size
AA
- Product type
AA battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
2500 mAh
- Height
50.5 mm
- (Ø)
14.3 mm
- Content
4 pc(s)
- Alternative battery types
HR6
HR06
CEF80
RB104358
LR06
AA
LR6
AAB4E
AM3
M
Show more
- Type
PreCharged HR06
- Rechargeable
Yes
- Dim
(Ø x H) 14.3 mm x 50.5 mm
Documents & Downloads
Security datasheet
Security datasheet 1086207 Duracell PreCharged HR06 AA battery (rechargeable) NiMH 2500 mAh 1.2 V 4 pc(s)
Description
Duracell PreCharged batteries offer high performance rechargeable power for devices with high power requirements such as Digital cameras. The battery with low self-discharge is supplied already charged, can be used immediately and will remain charged longer than standard batteries.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 59.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































