
Highlights & Details
Panasonic NCR18650GA Special rechargeable battery Flat top Li-ion
- Set of 180 (Industrial packaging)
- Capacity 3300 mAh
- Cell size: NCR18650GA
- Type: Li-ion
- Nominal voltage: 3.6 V
- Dimensions (Ø x H): 18.3 x 65.1 mm
- Weight: 49.5 g
Technical specifications
- Industrial packaging
- Size
18650
- Product type
Non-standard battery (rechargeable)
- Technology
Lithium
- Dim
(Ø x H) 18.3 mm x 65.1 mm
- Voltage
3.6 V
- Capacity (mAh, Ah)
3300 mAh
- Special-purpose battery features
Flat top
- Max. charge voltage
4.2 V
- Max. charging current
1.675 A
- Terminal voltage
2.5 V
- Discharge current (max.)
8 A
- Height
65.1 mm
- (Ø)
18.3 mm
- Weight
49.5 g
- Content
180 pc(s)
- Type
NCR18650GA
- Rechargeable
Yes
- Integrated surge protection
No
Documents & Downloads
Datasheet
Datasheet 3367837 Panasonic NCR18650GA Non-standard battery (rechargeable) 18650 Flat top Lithium 3.6 V 3300 mAh 180 pc(s)
User & Safety Instructions
User & Safety Instructions 3367837 Panasonic NCR18650GA Non-standard battery (rechargeable) 18650 Flat top Lithium 3.6 V 3300 mAh 180 pc(s)
Description
Features
- rechargeable Li-ion batteries, 18650, 3.6 V
- 3300 mAh
Scope of delivery
- 180x 18650 Flat top Li-ion batteries
Hints
What kind of Rechargeables (Non-standard) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































