
Highlights & Details
Extreme Power 18650 rechargeable battery
- Minimal self-dischargeHigh yieldLow internal resistanceStable voltage
Technical specifications
- Size
18650
- Product type
Non-standard battery (rechargeable)
- Technology
Li-ion
- Dim
(Ø x H) 18 mm x 65 mm
- Voltage
3.6 V
- Capacity (mAh, Ah)
3000 mAh
- Special-purpose battery features
Flat top
- Max. charge voltage
4.2 V
- Max. charging current
3000 mA
- Terminal voltage
2.5 V
- Discharge current (max.)
15000 mA
- Min. temperature
0 °C
- Max. temperature
45 °C
- Height
65 mm
- (Ø)
18 mm
- Weight
30 g
- Content
1 pc(s)
- Type
VC-Li 3,6-3000
- Rechargeable
Yes
- Integrated surge protection
No
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Information
Test Summary Report 2749812 VOLTCRAFT VC-Li 3,6-3000 Non-standard battery (rechargeable) 18650 Flat top Li-ion 3.6 V 3000 mAh 1 pc(s)
Security datasheet
Security datasheet 2749812 VOLTCRAFT VC-Li 3,6-3000 Non-standard battery (rechargeable) 18650 Flat top Li-ion 3.6 V 3000 mAh 1 pc(s)
Description
This text is machine translated.
What kind of Rechargeables (Non-standard) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































