
Highlights & Details
Rechargeable Li-ion battery 3.7 V 1100 mAh
- 3.7 V
- 1100 mAh
Technical specifications
- Size
18350
- Product type
Non-standard battery (rechargeable)
- Technology
Lithium
- Dim
(Ø x H) 18.1 mm x 34.7 mm
- Voltage
3.7 V
- Capacity (mAh, Ah)
1100 mAh
- Special-purpose battery features
Flat top
- Max. charge voltage
4.1 V
- Max. charging current
0.55 A
- Terminal voltage
2.5 V
- Discharge current (max.)
3 A
- Continuous discharge
1.1 A
- Height
34.7 mm
- (Ø)
18.1 mm
- Weight
24 g
- Content
1 pc(s)
- Type
VC-18350
- Rechargeable
Yes
- Integrated surge protection
No
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3313976 VOLTCRAFT VC-18350 Non-standard battery (rechargeable) 18350 Flat top Lithium 3.7 V 1100 mAh 1 pc(s)
Security datasheet
Security datasheet 3313976 VOLTCRAFT VC-18350 Non-standard battery (rechargeable) 18350 Flat top Lithium 3.7 V 1100 mAh 1 pc(s)
Description
Scope of delivery
- Rechargeable Li-ion battery
What kind of Rechargeables (Non-standard) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































