
Highlights & Details
Renata lithium polymer battery ICP621333PA
- Minimal self-discharge
- high efficiency
Technical specifications
- Size
Prismatic
- Product type
Non-standard battery (rechargeable)
- Technology
LiPo
- Dim
(W x H x D) 13 x 6.7 x 35 mm
- Voltage
3.7 V
- Capacity (mAh, Ah)
240 mAh
- Special-purpose battery features
Cable
- Max. charge voltage
4.2 V
- Max. charging current
240 mA
- Terminal voltage
3 V
- Discharge current (max.)
0.48 A
- Continuous discharge
0.24 A
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Width
13 mm
- Height
6.7 mm
- Depth
35 mm
- Weight
5.5 g
- Content
1 pc(s)
- Type
ICP621333PA
- Rechargeable
Yes
- Integrated surge protection
No
Documents & Downloads
Datasheet
Datasheet 252027 Renata ICP621333PA Non-standard battery (rechargeable) Prismatic Cable LiPo 3.7 V 240 mAh 1 pc(s)
Information
Information 252027 Renata ICP621333PA Non-standard battery (rechargeable) Prismatic Cable LiPo 3.7 V 240 mAh 1 pc(s)
Security datasheet
Security datasheet 252027 Renata ICP621333PA Non-standard battery (rechargeable) Prismatic Cable LiPo 3.7 V 240 mAh 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 33.98*
What kind of Rechargeables (Non-standard) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































