
Highlights & Details
Panasonic eneloop Reihe F1x5 Graupner Battery pack 5x AA Cable, Plug NiMH 6 V 1900 mAh
- high efficiency
- Low self-discharge
- Up to 2,100 charging cycles
- Incl. Cable with Graupner receiver connector
Technical specifications
- Graupner receiver plug
- Product type
Battery pack
- Size
AA
- No. of cells
5
- Voltage
6 V
- Capacity (mAh, Ah)
1900 mAh
- Technology
NiMH
- Special-purpose battery features
Cable
Plug
- Length
72 mm
- Width
50 mm
- Height
14.5 mm
- Weight
145 g
- Content
1 pc(s)
- Manufacturer part #
124268
- Type
eneloop Reihe F1x5 Graupner
- Rechargeable
Yes
- Dim
(L x W x H) 72 x 50 x 14.5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1425379 Panasonic eneloop Reihe F1x5 Graupner Battery pack 5x AA Cable, Plug NiMH 6 V 1900 mAh
User & Safety Instructions
User & Safety Instructions 1425379 Panasonic eneloop Reihe F1x5 Graupner Battery pack 5x AA Cable, Plug NiMH 6 V 1900 mAh
Signal word
GHS / P Statements
- P 270: Do not eat, drink or smoke while using this product
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 42.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































