
Highlights & Details
Rechargeable Li-ion Battery, 18650, 3.6 V 3400 mAh Flat Top
- 3.6 V
- 3400 mAh
- Raw cell
Technical specifications
- Size
18650
- Product type
Non-standard battery (rechargeable)
- Technology
Lithium
- Dim
(Ø x H) 18.55 mm x 62.25 mm
- Voltage
3.6 V
- Capacity (mAh, Ah)
3400 mAh
- Special-purpose battery features
Flat top
- Max. charge voltage
4.2 V
- Max. charging current
2 A
- Terminal voltage
2.65 V
- Discharge current (max.)
13 A
- Continuous discharge
8 A
- Height
62.25 mm
- (Ø)
18.55 mm
- Weight
50 g
- Content
1 pc(s)
- Type
VC-18650
- Rechargeable
Yes
- Integrated surge protection
No
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3324204 VOLTCRAFT VC-18650 Non-standard battery (rechargeable) 18650 Flat top Lithium 3.6 V 3400 mAh 1 pc(s)
Information
Test Summary Report 3324204 VOLTCRAFT VC-18650 Non-standard battery (rechargeable) 18650 Flat top Lithium 3.6 V 3400 mAh 1 pc(s)
Security datasheet
Security datasheet 3324204 VOLTCRAFT VC-18650 Non-standard battery (rechargeable) 18650 Flat top Lithium 3.6 V 3400 mAh 1 pc(s)
Description
Features
- rechargeable Li-ion batteries, 18650, 3.6 V
- 3400 mAh
Scope of delivery
- 1x 18650 Battery
What kind of Rechargeables (Non-standard) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































