
Number
Total (€ 81.99 / piece)
€ 81.99
incl. VAT
Only 7 Piece(s) available
Highlights & Details
Ansmann 4S1P battery pack 4x 18650 cables Li-Ion 14.5V 3500mAh Block
- High energy density and low self-discharge
- Highest safety thanks to tested quality
- Integrated Protection against overload, short-circuit and deep discharge
Technical specifications
- Cable length 120 mm
- Product type
Battery pack
- Size
18650
- No. of cells
4
- Voltage
14.4 V
- Capacity (mAh, Ah)
3500 mAh
- Technology
Li-ion
- Special-purpose battery features
Cable
- Length
70 mm
- Width
37 mm
- Height
37 mm
- Weight
190 g
- Content
1 pc(s)
- Manufacturer part #
2447-3036-20
- Type
4S1P
- Rechargeable
Yes
- Dim
(L x W x H) 70 x 37 x 37 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3345354 Ansmann 4S1P Battery pack 4x 18650 Cable Li-ion 14.4 V 3500 mAh
Information
Test Summary Report 3345354 Ansmann 4S1P Battery pack 4x 18650 Cable Li-ion 14.4 V 3500 mAh
Description
All battery packs are based on standard Li 18650 cells and have a UN transport test (UN 38.3).
Lithium-ion batteries are the energy source of the future. With about twice the energy density of NiMH cells and a very low self-discharge, this technology is the optimal energy source for all types of applications. Li-Ion battery packs are thermally stable and very cold-resistant. The integrated protection circuit protects against overload, overload, short-circuit and deep discharge.
This text is machine translated.
Lithium-ion batteries are the energy source of the future. With about twice the energy density of NiMH cells and a very low self-discharge, this technology is the optimal energy source for all types of applications. Li-Ion battery packs are thermally stable and very cold-resistant. The integrated protection circuit protects against overload, overload, short-circuit and deep discharge.
This text is machine translated.
Scope of delivery
- 1x Battery pack 14.5 V / 3500 mAh / 4S1P










































