
Number (Package size 4 pc(s))
Total (€ 10.99 / piece)
€ 10.99
incl. VAT
14-day return policy included
Highlights & Details
GP Charge, NiMH, AA rechargeable batteries
- 200 charges
Technical specifications
- Size
AA
- Product type
AA battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
2100 mAh
- Height
50.5 mm
- (Ø)
14.3 mm
- Content
4 pc(s)
- Alternative battery types
HR6
HR06
CEF80
RB104358
LR06
AA
LR6
AAB4E
AM3
M
Show more
- Type
Recharge
- Rechargeable
Yes
- Dim
(Ø x H) 14.3 mm x 50.5 mm
Documents & Downloads
Datasheet
Datasheet 3376445 GP Recharge AA battery (rechargeable) NiMH 2100 mAh 1.2 V 4 pc(s)
User & Safety Instructions
User & Safety Instructions 3376445 GP Recharge AA battery (rechargeable) NiMH 2100 mAh 1.2 V 4 pc(s)
Description
Discover the power of the GP Charge NiMH AA rechargeable batteries with 2100 mAh! Ideal for your devices, durable and rechargeable up to 200 times. Ready to use immediately – reliable energy for every need. Package with 4 pieces!
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































