
Number
Total (€ 22.99 / piece)
€ 22.99
incl. VAT
14-day return policy included
Highlights & Details
OLight ostation ecolast Li-ion AA battery 3150 mWh, 4 pc pack
- Rechargeable Li-Ion AA batteries in the practical 4-pack
- 3150 mWh capacity for powerful and reliable performance
- Ideal for everyday devices such as torches, remote controls, toys and electronics
- Constant energy output for reliable use
- Modern battery technology from OLight for long-lasting performance
- Convenient solution as a reusable alternative to disposable batteries
Technical specifications
- Size
AA
- Product type
AA battery (rechargeable)
- Technology
Li-ion
- Voltage
1.5 V
- Capacity (mAh, Ah)
2100 mAh
- Height
50.5 mm
- (Ø)
14.3 mm
- Content
1 pc(s)
- Alternative battery types
HR6
HR06
CEF80
RB104358
LR06
AA
LR6
AAB4E
AM3
M
Show more
- Type
Ostation Ecolast 1.5V AA Smart Rechargeable Li-ion Battery
- Rechargeable
Yes
- Dim
(Ø x H) 14.3 mm x 50.5 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3740588 OLight Ostation Ecolast 1.5V AA Smart Rechargeable Li-ion Battery AA battery (rechargeable) Li-ion 2100 mAh 1.5 V 1 pc(s
Description
With the OLight Ostation Ecolast Li-ion AA batteries, you can set on powerful, rechargeable energy for your daily routine. The batteries offer a capacity of 3150 MWh and provide a reliable, constant power supply in many compatible devices. Whether for torches, remote controls, toys or other electronic applications - the practical 4-pc set is the ideal solution for all, who put emphasis on quality, long life and sustainability. A modern alternative to conventional disposable batteries - powerful, reusable and in proven OLight quality.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 4 x OLight Ostation Ecolast Li-Ion AA battery
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























