
Technical specifications
- Size
AA
- Product type
AA battery (rechargeable)
- Technology
Li-ion
- Voltage
1.5 V
- Capacity (mAh, Ah)
3250 mAh
- Height
50.5 mm
- (Ø)
14.3 mm
- Weight
260 g
- Content
1 pc(s)
- Alternative battery types
HR6
HR06
CEF80
RB104358
LR06
AA
LR6
AAB4E
AM3
M
Show more
- Type
Pure Power Set 4× Mignon AA Akkus und Lademodul
- Rechargeable
Yes
- Dim
(Ø x H) 14.3 mm x 50.5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3638634 Ansmann Pure Power Set 4× Mignon AA Akkus und Lademodul AA battery (rechargeable) Li-ion 3250 mAh 1.5 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3638634 Ansmann Pure Power Set 4× Mignon AA Akkus und Lademodul AA battery (rechargeable) Li-ion 3250 mAh 1.5 V 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 64.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































