
Highlights & Details
Endurance NiMH AA rechargeable batteries, 2000 mAh, set of 4
- "Super low self discharge (LSD) battery
- Capacity: 2000 mAh
- Set of 4"
Technical specifications
- Standard Charge: 16 hrs at 200 mA
- Fast charge: 140 mins at 1000 mA
- Size
AA
- Product type
AA battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
2000 mAh
- Height
50.5 mm
- (Ø)
14.3 mm
- Weight
27.5 g
- Content
4 pc(s)
- Alternative battery types
HR6
HR06
CEF80
RB104358
LR06
AA
LR6
AAB4E
AM3
M
Show more
- Type
Endurance
- Rechargeable
Yes
- Dim
(Ø x H) 14.3 mm x 50.5 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Security datasheet
Security datasheet 2435116 VOLTCRAFT Endurance AA battery (rechargeable) NiMH 2000 mAh 1.2 V 4 pc(s)
Warranty Terms
Warranty Terms 2435116 VOLTCRAFT Endurance AA battery (rechargeable) NiMH 2000 mAh 1.2 V 4 pc(s)
Description
This text is machine translated.
Features
- 1.2 V
Scope of delivery
- NiMH AA Super LSD x 4pcs
Frequently Bought Together
(*All information is plus legal VAT)€ 54.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































