
Number (Package size 4 pc(s))
Total (€ 6.49 / piece)
€ 6.49
incl. VAT
14-day return policy included
Highlights & Details
Voltcraft NiMH Micro battery 1100 mAh
- 1100 mAh
- Perfect for high-current consumers.
Technical specifications
- Temperature range -20 to +50 ºC
- Size
AAA
- Product type
AAA battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
1100 mAh
- Height
44.5 mm
- (Ø)
10.5 mm
- Content
4 pc(s)
- Alternative battery types
HR3
HR03
UO100557
DC2400
DC2400B4N
LR03
AAA
LR3
AM4M8A
AM4
Show more
- Type
HR03
- Rechargeable
Yes
- Dim
(Ø x H) 10.5 mm x 44.5 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2542817 VOLTCRAFT HR03 AAA battery (rechargeable) NiMH 1100 mAh 1.2 V 4 pc(s)
Security datasheet
Security datasheet 2542817 VOLTCRAFT HR03 AAA battery (rechargeable) NiMH 1100 mAh 1.2 V 4 pc(s)
Description
We recommend VOLTCRAFT NiMH rechargeable batteries if you need rechargeable batteries with extremely high capacity and performance. The latest production techniques and the latest state of rechargeable-battery technology is guaranteed with this high Conrad quality standard. So these batteries are perfect for digital cameras and other consumers that require high current.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 34.47*
What kind of AAA Rechargeables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































