
Highlights & Details
VOLTCRAFT Endurance NiMH Micro batteries 1000 mAh, Set of 8
- Minimal self-discharge
- Ready for immediate use
- Fast charging
- After 1 year of storage for about 85 % of the original capacity available
- Set of 8
Technical specifications
- Size
AAA
- Product type
AAA battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
1000 mAh
- Height
44.5 mm
- (Ø)
10.5 mm
- Weight
120 g
- Content
8 pc(s)
- Alternative battery types
HR3
HR03
UO100557
DC2400
DC2400B4N
LR03
AAA
LR3
AM4M8A
AM4
Show more
- Type
VC-16043045
- Rechargeable
Yes
- Dim
(Ø x H) 10.5 mm x 44.5 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3208609 VOLTCRAFT VC-16043045 AAA battery (rechargeable) NiMH 1000 mAh 1.2 V 8 pc(s)
Security datasheet
Security datasheet 3208609 VOLTCRAFT VC-16043045 AAA battery (rechargeable) NiMH 1000 mAh 1.2 V 8 pc(s)
Description
This text is machine translated.
Features
- Comes preloaded
- Long shelf life
- Fast charging
- Recyclable
- High charge and discharge cycles
- High performance and efficiency
Scope of delivery
- 8x NiMH AAA Micro battery
Frequently Bought Together
(*All information is plus legal VAT)€ 24.98*
What kind of AAA Rechargeables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























