
Highlights & Details
Type C® Rechargeable Lithium Ion Battery 1.5V, Size AAA (4pcs/ pack)
- Recharges via 5V Type-C® port - a USB charger is necessary
- Recharges at least 300 times
- Delivers constant 1.5V voltage
Technical specifications
- Discharge current (max.): 100 mA
- Max. Charging voltage 5 V
- Charging current (max.) 100 mA
- Size
AAA
- Product type
USB-C® battery
- Technology
Li-ion
- Voltage
1.5 V
- Capacity (mAh, Ah)
400 mAh
- Height
44.5 mm
- (Ø)
10.5 mm
- Weight
7.2 g
- Content
4 pc(s)
- Alternative battery types
HR3
HR03
UO100557
DC2400
DC2400B4N
LR03
AAA
LR3
AM4M8A
AM4
Show more
- Type
VC-AAA400USB
- Rechargeable
Yes
- Dim
(Ø x H) 10.5 mm x 44.5 mm
- Max. charging current
100 mA
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2898206 VOLTCRAFT VC-AAA400USB USB-C® battery Li-ion 400 mAh 1.5 V 4 pc(s)
Security datasheet
Security datasheet 2898206 VOLTCRAFT VC-AAA400USB USB-C® battery Li-ion 400 mAh 1.5 V 4 pc(s)
Description
This text is machine translated.
Features
- LED status indicator
- Overcharge, Overflow, Over-discharge & Short circuit protection
Scope of delivery
- 4 x AAA lithium-ion battery
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 39.97€ 34.47*
What kind of AAA Rechargeables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































