
Highlights & Details
USB CHARGER 25 W PD
- Max. 25 W
- Supports Power Delivery fast charging
- Supports Super fast Charge
- 1 x USB-C® + 1 x USB-A
- Supports fast charging for iPhone 8 or higher
Technical specifications
- Support Power Delivery fast Charge
- Supports Super fast Charge
- 1 x USB-C® + 1 x USB-A
- Max. 25 W
- 1 x USB-C® socket, supports Power Delivery Fast Charge
- 1 x USB-A socket, supports Super Quick Charge
- Compatible Application: for iOS and Android; USB devices
- Multi-ports with 1A1C,can be compatible with USB-A and USB-C® mobile devices
- Smarter size with patented design
- Light and smart, easy to carry
- Texture Surface VDI21; High Gloss SPI A1
- Charge your device fast, safely, and reliably.
- Working temperature & humidity: 0~40 ˚C; 10~90 %
- Storage temperature & humidity: -25~70 ˚C; 10~90 %
- *Plug |EU
- *Input |100-240V~0.7A 50/60Hz
- *Output A |5V4.5A/5V3A/9V2A/12V1.5A;
- *Output C |5V3A/9V2.77A/12V2.08A;
- *Output A+C |5V4A shared
- *Dimension |42*81.1*28.8mm
- *Certificate |CE, RoHS
- Product type
USB charger
25 W
- Inputs
USB-C®
USB-A
- Input voltage
100-240 V
- No. of outputs
2 x
- Outputs
1x USB-A
1x USB-C®
- Output voltage
5 V
9 V
12 V
- Output current (max.) - rounded
2.08 A
- Max. output current
2.08 A
- Type
UC-2ACX001
- Suitable for
Smartphone
Tablet
- Suitable for
Universal
- PSU features
GaN
- Dim
(L x W x H) 81.1 x 42 x 28.8 mm
- Height
28.8 mm
- Length
81.1 mm
- Width
42 mm
- Weight
65
- Factory colour
White
- Used at
Indoors
- Charging method
Power Delivery
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2616576 VOLTCRAFT UC-2ACX001 VC-13082880 25 W USB charger Indoors Max. output current 2.08 A 2 x 1x USB-A, 1x USB-C® GaN
User & Safety Instructions
User & Safety Instructions 2616576 VOLTCRAFT UC-2ACX001 VC-13082880 25 W USB charger Indoors Max. output current 2.08 A 2 x 1x USB-A, 1x USB-C® GaN
Warranty Terms
Warranty Terms 2616576 VOLTCRAFT UC-2ACX001 VC-13082880 25 W USB charger Indoors Max. output current 2.08 A 2 x 1x USB-A, 1x USB-C® GaN
Description
This text is machine translated.
Features
- 1 x USB-C® socket, supports Power Delivery fast charging
- 1 x USB-A socket, supports Super fast Charge
- Compatible devices/OS: iOS and Android; USB devices
- Multi-ports with 1A1C output, compatible with USB-A and USB-C® mobile devices
- Practical size with patented design
- Lightweight and compact
- Textured VDI21 surface; High gloss SPI A1 coating
- Charges your device quickly, safely, and reliably.
Scope of delivery
- 1x USB charger
- 1x Manual
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































