
Highlights & Details
VOLTCRAFT Micro NiZn battery 900 mWh/550 mAh, 4er set
- 1.6 V voltage
- 4-pack set
- 900 mWh
- Longer service life due to higher energy density
- High cycle stability
Technical specifications
- Operating temperature range -20 to +65 degrees °C
- Size
AAA
- Product type
AAA battery (rechargeable)
- Technology
NiZn
- Voltage
1.6 V
- Capacity (mAh, Ah)
550 mAh
- Height
44.5 mm
- (Ø)
10.5 mm
- Weight
14 g
- Content
4 pc(s)
- Alternative battery types
HR3
HR03
UO100557
DC2400
DC2400B4N
LR03
AAA
LR3
AM4M8A
AM4
Show more
- Type
HR03
- Rechargeable
Yes
- Dim
(Ø x H) 10.5 mm x 44.5 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2542818 VOLTCRAFT HR03 AAA battery (rechargeable) NiZn 900 mWh/550 mAh 1.6 V 4 pc(s)
Security datasheet
Security datasheet 2542818 VOLTCRAFT HR03 AAA battery (rechargeable) NiZn 900 mWh/550 mAh 1.6 V 4 pc(s)
Warranty Terms
Warranty Terms 2542818 VOLTCRAFT HR03 AAA battery (rechargeable) NiZn 900 mWh/550 mAh 1.6 V 4 pc(s)
Description
This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 36.96*
What kind of AAA Rechargeables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































