
Number (Package size 4 pc(s))
Total (€ 21.99 / piece)
€ 21.99
incl. VAT
14-day return policy included
Highlights & Details
Ansmann Mignon NiZn battery 2500 mWh, set of 4
- Higher cell voltage of 1.6 V
- High cycle stability
- Longer times higher energy density
Technical specifications
- Temperature range: -20 to +65 °C2500 mWh
- Size
AA
- Product type
AA battery (rechargeable)
- Technology
NiZn
- Voltage
1.6 V
- Capacity (mAh, Ah)
1600 mAh
- Height
50.5 mm
- (Ø)
14.3 mm
- Content
4 pc(s)
- Alternative battery types
HR6
HR06
CEF80
RB104358
LR06
AA
LR6
AAB4E
AM3
M
Show more
- Type
NiZn AA
- Rechargeable
Yes
- Dim
(Ø x H) 14.3 mm x 50.5 mm
Documents & Downloads
Datasheet
Datasheet 1541489 Ansmann NiZn AA AA battery (rechargeable) NiZn 1600 mAh 1.6 V 4 pc(s)
User & Safety Instructions
User & Safety Instructions 1541489 Ansmann NiZn AA AA battery (rechargeable) NiZn 1600 mAh 1.6 V 4 pc(s)
Description
ANSmANN NiZn batteries (nickel-zinc) meet the highest standards and have the advantage over normal NiMH batteries, a higher voltage and energy density. There are still many devices such as Flashlights, model remote controls, instruments that only work with the higher voltage of a comparable primary battery. The higher voltage also allows a longer service life in various applications. The battery can be recharged with a high charge current, resulting in very short charging times are possible.
Features
- Higher cell voltage of 1.6 V
- Longer times higher energy density
- High resistance
- cycles fast charging
- High performance even at low temperatures, high current densities
- Environmentally friendly materials: zinc instead of toxic Cadmium
Scope of delivery
- 4x NiZn rechargeable battery AA 1600 mAh
Hints
Please only the charger NiZn battery charger Order No. use 202410, 202016, 2002024 or 1,541,487th This text is machine translated. This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 66.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































