
Highlights & Details
VOLTCRAFT NiMH Micro batteries 900 mAh, Set of 4
- 900 mAh capacity
- Powerful and durable
Technical specifications
- Size
AAA
- Product type
AAA battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
900 mAh
- Height
44.5 mm
- (Ø)
10.5 mm
- Weight
60 g
- Content
4 pc(s)
- Alternative battery types
HR3
HR03
UO100557
DC2400
DC2400B4N
LR03
AAA
LR3
AM4M8A
AM4
Show more
- Type
VC-16026040
- Rechargeable
Yes
- Dim
(Ø x H) 10.5 mm x 44.5 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3205208 VOLTCRAFT VC-16026040 AAA battery (rechargeable) NiMH 900 mAh 1.2 V 4 pc(s)
Security datasheet
Security datasheet 3205208 VOLTCRAFT VC-16026040 AAA battery (rechargeable) NiMH 900 mAh 1.2 V 4 pc(s)
Description
Scope of delivery
- 4x NiMH AAA Micro battery
Frequently Bought Together
(*All information is plus legal VAT)€ 17.28*
What kind of AAA Rechargeables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































