
Highlights & Details
Varta RECH.AC.Phone AAA800mAh BLI2 AAA battery (rechargeable) NiMH 800 mAh 1.2 V 2 pc(s)
- 800 mAh
- Set of 2
Technical specifications
- Size
AAA
- Product type
AAA battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
800 mAh
- Height
44.5 mm
- (Ø)
10.5 mm
- Content
2 pc(s)
- Alternative battery types
HR3
HR03
UO100557
DC2400
DC2400B4N
LR03
AAA
LR3
AM4M8A
AM4
Show more
- Type
RECH.AC.Phone AAA800mAh BLI2
- Rechargeable
Yes
- Dim
(Ø x H) 10.5 mm x 44.5 mm
Documents & Downloads
Datasheet
Datasheet 251310 Varta RECH.AC.Phone AAA800mAh BLI2 AAA battery (rechargeable) NiMH 800 mAh 1.2 V 2 pc(s)
User & Safety Instructions
User & Safety Instructions 251310 Varta RECH.AC.Phone AAA800mAh BLI2 AAA battery (rechargeable) NiMH 800 mAh 1.2 V 2 pc(s)
Information
Information 251310 Varta RECH.AC.Phone AAA800mAh BLI2 AAA battery (rechargeable) NiMH 800 mAh 1.2 V 2 pc(s)
Conformity certificate
Conformity certificate 251310 Varta RECH.AC.Phone AAA800mAh BLI2 AAA battery (rechargeable) NiMH 800 mAh 1.2 V 2 pc(s)
Security datasheet
Security datasheet 251310 Varta RECH.AC.Phone AAA800mAh BLI2 AAA battery (rechargeable) NiMH 800 mAh 1.2 V 2 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 51.46*
What kind of AAA Rechargeables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































