
Highlights & Details
VOLTCRAFT AAA rechargeable battery (Ready to use) NiMH 1050 mAh 1.2 V 8 pc(s)
- Ni-MH rechargeable battery
- Set of 8
- Ready to use immediately
- Minimal self-discharge
Technical specifications
- Ready to use
- Size
AAA
- Product type
AAA battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
1050 mAh
- Height
44.5 mm
- (Ø)
10.5 mm
- Weight
13.5 g
- Content
8 pc(s)
- Alternative battery types
HR3
HR03
UO100557
DC2400
DC2400B4N
LR03
AAA
LR3
AM4M8A
AM4
Show more
- Type
VC-17275430
- Rechargeable
Yes
- Dim
(Ø x H) 10.5 mm x 44.5 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3455086 VOLTCRAFT AAA battery (rechargeable) NiMH 1050 mAh 1.2 V Ready to use 8 pc(s)
Security datasheet
Security datasheet 3455086 VOLTCRAFT AAA battery (rechargeable) NiMH 1050 mAh 1.2 V Ready to use 8 pc(s)
Description
Scope of delivery
- 8x NiMH 1050 mAh Micro battery, size AAA
What kind of AAA Rechargeables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































