
Highlights & Details
Voltcraft Endurance NiMH Micro battery 1000 mAh, 4er
- Minimal self-discharge
- Ready for immediate use
- Fast charging
- After 1 year of storage for about 85% of the original capacity available
- Set of 4
Technical specifications
- Temperature range -20 to +65 °C
- Size
AAA
- Product type
AAA battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
1000 mAh
- Height
44.5 mm
- (Ø)
10.5 mm
- Content
4 pc(s)
- Alternative battery types
HR3
HR03
UO100557
DC2400
DC2400B4N
LR03
AAA
LR3
AM4M8A
AM4
Show more
- Type
Endurance HR03
- Rechargeable
Yes
- Dim
(Ø x H) 10.5 mm x 44.5 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2542819 VOLTCRAFT Endurance HR03 AAA battery (rechargeable) NiMH 1000 mAh 1.2 V 4 pc(s)
Security datasheet
Security datasheet 2542819 VOLTCRAFT Endurance HR03 AAA battery (rechargeable) NiMH 1000 mAh 1.2 V 4 pc(s)
Warranty Terms
Warranty Terms 2542819 VOLTCRAFT Endurance HR03 AAA battery (rechargeable) NiMH 1000 mAh 1.2 V 4 pc(s)
Description
The VOLTCRAFT Endurance battery combines the efficiency and environmental friendliness of a rechargeable battery and low self-discharge and storage capacity of a battery. This means that the battery after a year still at 85% of its original capacity. As such, it is always ready for use over a longer period of time and don't have to be loaded. This increases the life of the battery. Thanks to the high-performance and quick charge capability allows the endurance also a continuous use under hardest conditions. Also the immediate readiness for use after the purchase is a big advantage. This is necessary because the battery is precharged and immediately before it can be used. In the long term, the endurance is not only cheaper for you, but also protects the environment.
Features
- Minimal self-discharge
- Comes preloaded
- Long shelf life
- After 1 year of storage for about 85% of the original capacity available
- Fast charging
- Recyclable
- High charge and discharge cycles
- High performance and efficiency
Frequently Bought Together
(*All information is plus legal VAT)€ 41.76*
What kind of AAA Rechargeables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































