
Highlights & Details
Ansmann Li-ion AA batteries, 4 pack
- 4-pack set
- With safety circuit
- Easy charging through USB thanks to the integrated USB-C charging ports
- Low self discharge
- High cycle stability
Technical specifications
- Size
AA
- Product type
USB-C® battery
- Technology
Li-ion
- Voltage
1.5 V
- Capacity (mAh, Ah)
2000 mAh
- Height
50.5 mm
- (Ø)
14.3 mm
- Content
4 pc(s)
- Alternative battery types
HR6
HR06
CEF80
RB104358
LR06
AA
LR6
AAB4E
AM3
M
Show more
- Type
1312-0036
- Rechargeable
Yes
- Dim
(Ø x H) 14.3 mm x 50.5 mm
Documents & Downloads
Datasheet
Datasheet 2888262 Ansmann USB-C® battery Li-ion 2000 mAh 1.5 V 4 pc(s)
User & Safety Instructions
User & Safety Instructions 2888262 Ansmann USB-C® battery Li-ion 2000 mAh 1.5 V 4 pc(s)
Information
Test Summary Report 2888262 Ansmann USB-C® battery Li-ion 2000 mAh 1.5 V 4 pc(s)
Description
Ideal suitable for use in remote controls, digital cameras, toys, torches, head lamps, Shaver, kitchen devices such as Milk frother, wall clocks, alarm clock, etc. Simple charging thanks to the integrated USB charging port, which enables charging laptops, power banks, USB charger, etc.
This text is machine translated.
Features
- Integrated protection circuit protects against overload, overload, short-circuit and deep discharge
- Max. endurance discharge current 2 A
- Very low self discharge and high energy efficiency
- High cycle stability
- Lightweight
- Energy 3.26 Wh
Scope of delivery
- 4× AA Li-Ion rechargeable battery 2000 mAh, 4 in 1
- USB-C charging cable
Frequently Bought Together
(*All information is plus legal VAT)€ 36.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































