
Number (Package size 4 pc(s))
Total (€ 17.99 / piece)
€ 17.99
incl. VAT
Only 3 Set(s) available
Highlights & Details
AA batteries, 4
- Capacity 2400 mAh
- Set of 4
Technical specifications
- Size
AA
- Product type
AA battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
2400 mAh
- Height
50.5 mm
- (Ø)
14.3 mm
- Content
4 pc(s)
- Alternative battery types
HR6
HR06
CEF80
RB104358
LR06
AA
LR6
AAB4E
AM3
M
Show more
- Type
HR06 2700
- Rechargeable
Yes
- Dim
(Ø x H) 14.3 mm x 50.5 mm
Documents & Downloads
Datasheet
Datasheet 1305483 HyCell HR06 2700 AA battery (rechargeable) NiMH 2400 mAh 1.2 V 4 pc(s)
User & Safety Instructions
User & Safety Instructions 1305483 HyCell HR06 2700 AA battery (rechargeable) NiMH 2400 mAh 1.2 V 4 pc(s)
Description
Particularly suitable for electrical devices such as digital cameras, MP3 and video players, electronic toys, etc. The high capacity and an extremely high current performance ensure long operating times. The batteries can be recharged about 1000 times. This not only protects the environment but also your wallet.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 62.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































