
Highlights & Details
Panasonic Mignon battery eneloop Pro, 4er
- Capacity 2450 mAh
- high efficiency
- Low self-discharge
Technical specifications
- Size
AA
- Product type
AA battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
2500 mAh
- Height
50.5 mm
- (Ø)
14.3 mm
- Weight
30 g
- Content
4 pc(s)
- Alternative battery types
HR6
HR06
CEF80
RB104358
LR06
AA
LR6
AAB4E
AM3
M
Show more
- Type
eneloop pro HR06
- Rechargeable
Yes
- Dim
(Ø x H) 14.3 mm x 50.5 mm
Documents & Downloads
Datasheet
Datasheet 2613873 eneloop eneloop pro HR06 AA battery (rechargeable) NiMH 2500 mAh 1.2 V 4 pc(s)
User & Safety Instructions
User & Safety Instructions 2613873 eneloop eneloop pro HR06 AA battery (rechargeable) NiMH 2500 mAh 1.2 V 4 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 61.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































