
Highlights & Details
VOLTCRAFT AA rechargeable battery (Ready to use) NiMH 2650 mAh 1.2 V 8 pc(s)
- Ni-MH rechargeable battery
- Set of 8
- Ready to use immediately
- Minimal self-discharge
Technical specifications
- Ready to use
- Size
AA
- Product type
AA battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
2650 mAh
- Height
50.5 mm
- (Ø)
14.3 mm
- Weight
31 g
- Content
8 pc(s)
- Alternative battery types
HR6
HR06
CEF80
RB104358
LR06
AA
LR6
AAB4E
AM3
M
Show more
- Type
VC-17275470
- Rechargeable
Yes
- Dim
(Ø x H) 14.3 mm x 50.5 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3455094 VOLTCRAFT AA battery (rechargeable) NiMH 2650 mAh 1.2 V Ready to use 8 pc(s)
Security datasheet
Security datasheet 3455094 VOLTCRAFT AA battery (rechargeable) NiMH 2650 mAh 1.2 V Ready to use 8 pc(s)
Description
Scope of delivery
- 8x NiMH 2650 mAh Mignon battery, size AA
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































