
Number (Package size 8 pc(s))
Total (€ 4.87 / piece)
€ 38.99
incl. VAT
14-day return policy included
Highlights & Details
VOLTCRAFT AA Li-ion rechargeable battery, 1.5 V, 3250 mAh, pack of 8
- Li-ion rechargeable battery
- Capacity 3250 mAh
Technical specifications
- Size
AA
- Product type
AA battery (rechargeable)
- Technology
Li-ion
- Voltage
1.5 V
- Capacity (mAh, Ah)
3250 mAh
- Height
50.5 mm
- (Ø)
14.5 mm
- Weight
21 g
- Content
8 pc(s)
- Alternative battery types
HR6
HR06
CEF80
RB104358
LR06
AA
LR6
AAB4E
AM3
M
Show more
- Type
VC-18142580
- Rechargeable
Yes
- Dim
(Ø x H) 14.5 mm x 50.5 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3628516 VOLTCRAFT AA battery (rechargeable) Li-ion 3250 mAh 1.5 V 8 pc(s)
Security datasheet
Security datasheet 3628516 VOLTCRAFT AA battery (rechargeable) Li-ion 3250 mAh 1.5 V 8 pc(s)
Description
Scope of delivery
- 8x AA Li-ion rechargeable battery 3250 mAh
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























