
Highlights & Details
VOLTCRAFT NiZn AA batteries, Set of 8
- 1.6 V voltage
- 8-pack set
- 2500 mWh
Technical specifications
- Size
AA
- Product type
AA battery (rechargeable)
- Technology
NiZn
- Voltage
1.6 V
- Capacity (mAh, Ah)
1500 mAh
- Height
50.5 mm
- (Ø)
14.3 mm
- Weight
260 g
- Content
8 pc(s)
- Alternative battery types
HR6
HR06
CEF80
RB104358
LR06
AA
LR6
AAB4E
AM3
M
Show more
- Type
VC-16044355
- Rechargeable
Yes
- Dim
(Ø x H) 14.3 mm x 50.5 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3208871 VOLTCRAFT VC-16044355 AA battery (rechargeable) NiZn 1500 mAh 1.6 V 8 pc(s)
Security datasheet
Security datasheet 3208871 VOLTCRAFT VC-16044355 AA battery (rechargeable) NiZn 1500 mAh 1.6 V 8 pc(s)
Description
Advantages of the innovative NiZn technology:
• Higher cell voltage of 1.6 V
• Less self-discharge thanks to higher energy density
• High power
• High cycle consistency
• Good performance at low temperatures
• Environmentally friendly materials: Zinc instead of toxic cadmium statt toxischem Cadmium
Features
- High-current capable
- Temperature range: -20 , +65 °C
Scope of delivery
- 8x NiZn AA battery
Frequently Bought Together
(*All information is plus legal VAT)€ 25.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































