
Number (Package size 4 pc(s))
Total (€ 22.99 / piece)
€ 22.99
incl. VAT
14-day return policy included
Highlights & Details
Verico LoopEnergy USB-C USB-C® battery Li-ion 600 mAh 1.5 V 4 pc(s)
- LoopEnergy can replace up to 1000 alkaline batteries and thus helps to protect the environment and conserve resourcesCharging via USB type C with USB charger, power bank, notebook and much more.Multiple protection mechanisms prevent overcharging, deep discharge as well as overheating and short-circuitHigh voltage stability – suitable for devices with a voltage requirement of 1.5 V.
Technical specifications
- Size
AAA
- Product type
USB-C® battery
- Technology
Li-ion
- Voltage
1.5 V
- Capacity (mAh, Ah)
600 mAh
- Height
44.5 mm
- (Ø)
10.5 mm
- Content
4 pc(s)
- Alternative battery types
HR3
HR03
UO100557
DC2400
DC2400B4N
LR03
AAA
LR3
AM4M8A
AM4
Show more
- Type
LoopEnergy USB-C
- Rechargeable
Yes
- Dim
(Ø x H) 10.5 mm x 44.5 mm
Documents & Downloads
Datasheet
Datasheet 2613952 Verico LoopEnergy USB-C USB-C® battery Li-ion 600 mAh 1.5 V 4 pc(s)
User & Safety Instructions
User & Safety Instructions 2613952 Verico LoopEnergy USB-C USB-C® battery Li-ion 600 mAh 1.5 V 4 pc(s)
Description
The LoopEnergy rechargeable batteries can be supplied with power over 1000 times again and simply with a USB-C charging cable, which is available nowadays in almost every household. This protects the environment and nerves too much. In addition, the high-performance battery can convince with the Li-ion technology with an extremely low self-discharge, without losing power. With 1.5 V, the small batteries are also particularly suitable for devices with hohem, constant voltage requirements. Too low or fluctuating electrical voltage can cause these devices to not function or not function properly.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 4x LoopEnergy AAA 900mWh batteries
- USB to 4-way USB-C charging cable
- Storage box
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 35.98*
What kind of AAA Rechargeables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































