
Highlights & Details
Endurance NiMH Micro batteries 600mAh, 4er
- Super low self discharge (LSD) battery
- Capacity: 600 mAh
- Set of 4
Technical specifications
- Standard Charge: 16 hrs at 60 mA
- Fast charge: 140 mins at 300 mA
- Size
AAA
- Product type
AAA battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
600 mAh
- Height
44 mm
- (Ø)
10.2 mm
- Content
4 pc(s)
- Alternative battery types
HR3
HR03
UO100557
DC2400
DC2400B4N
LR03
AAA
LR3
AM4M8A
AM4
Show more
- Type
Endurance
- Rechargeable
Yes
- Dim
(Ø x H) 10.2 mm x 44 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Security datasheet
Security datasheet 2435117 VOLTCRAFT Endurance AAA battery (rechargeable) NiMH 600 mAh 1.2 V 4 pc(s)
Warranty Terms
Warranty Terms 2435117 VOLTCRAFT Endurance AAA battery (rechargeable) NiMH 600 mAh 1.2 V 4 pc(s)
Description
This text is machine translated.
Features
- 1.2 V
Scope of delivery
- NiMH AAA Super LSD x 4pcs
Frequently Bought Together
(*All information is plus legal VAT)€ 49.26*
What kind of AAA Rechargeables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































