
Number (Package size 8 pc(s))
Total (€ 30.99 / piece)
€ 30.99
incl. VAT
14-day return policy included
Highlights & Details
VOLTCRAFT AAA Li-ion rechargeable battery 1.5 V, 1250 mAh, pack of 8
- Li-ion rechargeable battery
- Capacity 1250 mAh
Technical specifications
- Size
AAA
- Product type
AAA battery (rechargeable)
- Technology
Li-ion
- Voltage
1.5 V
- Capacity (mAh, Ah)
1250 mAh
- Height
44.5 mm
- (Ø)
10.5 mm
- Weight
9 g
- Content
8 pc(s)
- Alternative battery types
HR3
HR03
UO100557
DC2400
DC2400B4N
LR03
AAA
LR3
AM4M8A
AM4
Show more
- Type
VC-18142575
- Rechargeable
Yes
- Dim
(Ø x H) 10.5 mm x 44.5 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3628515 VOLTCRAFT AAA battery (rechargeable) Li-ion 1250 mAh 1.5 V 8 pc(s)
Security datasheet
Security datasheet 3628515 VOLTCRAFT AAA battery (rechargeable) Li-ion 1250 mAh 1.5 V 8 pc(s)
Description
Scope of delivery
- 8x AAA Li-ion rechargeable battery 1250 mAh
What kind of AAA Rechargeables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























