
Number (Package size 4 pc(s))
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Highlights & Details
Type C® Rechargeable Lithium Ion Battery 1.5V, Size AA (4pcs/ pack)
- Recharges via 5V Type-C® port - a USB charger is necessary
- Eco-friendly - recharges at least 300 times
- Delivers constant 1.5V voltage
Technical specifications
- Discharge current (max.): 350 mA
- Max. Charging voltage 5 V
- Charging current (max.) 130 mA
- Size
AA
- Product type
USB-C® battery
- Technology
Li-ion
- Voltage
1.5 V
- Capacity (mAh, Ah)
1300 mAh
- Height
50.5 mm
- (Ø)
14.5 mm
- Weight
17.5 g
- Content
4 pc(s)
- Alternative battery types
HR6
HR06
CEF80
RB104358
LR06
AA
LR6
AAB4E
AM3
M
Show more
- Type
VC-AA1300USB
- Rechargeable
Yes
- Dim
(Ø x H) 14.5 mm x 50.5 mm
- Max. charging current
350 mA
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2898205 VOLTCRAFT VC-AA1300USB USB-C® battery Li-ion 1300 mAh 1.5 V 4 pc(s)
Security datasheet
Security datasheet 2898205 VOLTCRAFT VC-AA1300USB USB-C® battery Li-ion 1300 mAh 1.5 V 4 pc(s)
Description
VOLTCRAFT rechargeable batteries meet the highest quality standards and offer high reliability.
This text is machine translated.
This text is machine translated.
Features
- LED status indicator
- Overcharge, Overflow, Over-discharge & Short circuit protection
Scope of delivery
- 4 x AA lithium-ion battery
Hints
Charging cable not included
A charger with USB output must be used.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 36.97€ 31.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































