
Smrter USB charging cable USB-A plug, USB-C® plug, USB-C® plug, Apple Lightning plug, USB Micro-B plug 1.20 m Black SMRT
Highlights & Details
Smrter Hydra ELITE 6in1 USB Charging Cable Type C, 2x USB-C®, 1x Lightning, 1x Micro, 1x USB/USB-C® Combo Plug, 120 cm, black
- WITH USB/USB-C® INNOVATION - A USB-C® connection is located behind the conventional USB adapter, so that the universal USB charging cable can also be connected to e.g. MacBooks or USB-C® power supplies.
Technical specifications
- 2x USB C
- Product type
USB charging cable
- Version
Charging cable
- Connection type
USB-A + USB-C® to USB-C® + USB Micro B + Apple Lightning
- Connections
USB-A plug
USB-C® plug
USB-C® plug
Apple Lightning plug
USB Micro-B plug
- Factory colour
Black
- Cable length
1.20 m
- Cable design
Round
- Connector version
straight
- Connection type
USB-C®
- Type A
USB
- Type B
USB
- Cable use
USB-C®
- Weight
0.082
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2481592 Smrter USB charging cable USB-A plug, USB-C® plug, USB-C® plug, Apple Lightning plug, USB Micro-B plug 1.20 m Black SMRT
Description
This text is machine translated.
Features
- UP TO 3A FAST CHARGING SPEED - When multiple devices are connected simultaneously, the charging cable delivers a charging speed of up to 3A. The smartphones are charged with up to 1.5A individually. (Special QuickCharge standards are unfortunately not possible due to the design)
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 25.97€ 20.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



















