
Highlights & Details
Nickel-zinc plug charger
- Nickel-zinc NiZn 1.6V plug-in charger
- Fully automatic charging - Plug & Charge
- Individual bay monitors 1 to 4 rechargeable batteries
Technical specifications
- Matching rechargeable battery
NiZn
- Product type
Charger for cylindrical cells
- Suitable for battery size
AAA
AA
- Charging slots
4
- AAA
4
- AA
4
- Operating voltage
100 - 240 V
- Max. charging current per slot
500 mA
- Charging current (AAA)
500 mA
- Charging current (AA)
500 mA
- Charger features
Battery voltage based auto switch-off
Individual slot monitoring
Battery recognition
Faulty battery detection
Timer settings
- Charging time for AAs
250 min
- Length
7.200 cm
- Width
72 mm
- Height
118 mm
- Depth
51 mm
- Weight
80 g
- Dim
(L x W x H) 7.200 cm x 72 mm x 118 mm
- Wireless charging
No
- Voltage
1.6 V
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1541487 Ansmann Charger NiZn Charger for cylindrical cells NiZn AAA , AA
User & Safety Instructions
User & Safety Instructions 1541487 Ansmann Charger NiZn Charger for cylindrical cells NiZn AAA , AA
Conformity certificate
Conformity certificate 1541487 Ansmann Charger NiZn Charger for cylindrical cells NiZn AAA , AA
Warranty Terms
Warranty Terms 1541487 Ansmann Charger NiZn Charger for cylindrical cells NiZn AAA , AA
Description
ANSMANN offers a charger with nickel-zinc charger, which is specially designed for the requirements of these batteries. With the new NiZn charger, up to four NiZn batteries of the sizes Micro AA and/or Mignon AAA can be charged, even mixed. The battery charge level before the start of charging is irrelevant. Defective NiZn rechargeable batteries and NiMH/NiCd rechargeable batteries inserted the wrong way round are automatically detected and not charged. Each battery bay is monitored separately so that the batteries can be charged individually and independantly with a charging current of 500mA up to the maximum capacity.
Thanks to the latest microprocessor-controlled charging technology with multiple overload protection through voltage monitoring and safety timer, the charging process is automatically terminated as soon as the batteries are fully charged. LEDs indicate the charging status separately for each bay. The charger has a power supply with a wide-range input (100-240V) and can therefore be used worldwide.
This text is machine translated.
Features
- Microcontroller-controlled individual bay monitoring
- Individual slot monitoring
- Multiple overload protection through voltage monitoring and safety timer
- Battery full detection
- Detects NiCd/NiMH batteries and interrupts the charging process
- Battery fault detection
- Reverse polarity protection
- LED display
Scope of delivery
- NiZn charger
- User manual
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 89.96*
What kind of Universal Battery Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































