
Highlights & Details
Voltcraft CB48AAA Round Cell NiMH Lilon Charger
- Can charge up to 48 AAA size 1.2 V Ni-MH or 1.5 V Li-Ion rechargeable batteries
- Individual LED status indicator (48 pcs)
- Individual charging slot (48pcs)
Technical specifications
- Matching rechargeable battery
NiMH
Li-ion
- Product type
Charger for cylindrical cells
- Suitable for battery size
AAA
- Charging slots
48
- AAA
48
- Operating voltage
15 V/DC
- Max. charging current per slot
250 mA
- Charging current (AAA)
250 mA
- Li-Ion/Li-Po charging current
150 mA
- Charger features
Trickle charging
Individual slot monitoring
Battery recognition
- Charging time
The charging time for 48 x 1.5V AAA Li-ion batteries (800 mAh) is approximately 4 hours.
The charging time for 48 x AAA Ni-MH batteries (1000 mAh) is approximately 5 hours.
- Length
228 mm
- Width
126.7 mm
- Height
79.5 mm
- Weight
1.15 kg
- Dim
(L x W x H) 228 x 126.7 x 79.5 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3428671 VOLTCRAFT CB48AAA Charger for cylindrical cells NiMH, Li-ion AAA
Warranty Terms
Warranty Terms 3428671 VOLTCRAFT CB48AAA Charger for cylindrical cells NiMH, Li-ion AAA
Description
Features
- Defective battery detection
- Reverse polarity protection
- Maintenance charge
- Overcharge protection
- Safety timer
- Temperature protection
Scope of delivery
- Battery charger box
- 1.5 m USB-C® to USB-C® charge cable
- 45 W USB-C® Power delivery charger
- Manual
Frequently Bought Together
(*All information is plus legal VAT)€ 107.98*
What kind of Universal Battery Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























