
Highlights & Details
VC-BC-2100 Charger for cylindrical cells
- Charges 1-2 rechargeable batteries
- CC, CV for Li-ion batteries
- 0 V activation technology
- Smart charging system - simultaneously recharges all types of batteries
- Negative delta V detection for NiMH batteries
- Safety timer protection
Technical specifications
- Input: 5 V/DC, 2 A (USB-C®)
- Charging current (AAA, AA, C): 1.5 V Li-ion 300 mA; NiMH 450 mA (1-2 pcs)
- Li-Ion/Li-Po charging current: 3.7 V Li-ion 1000 mA (1-2 pcs); 1.5 V Li-ion 300 mA (1-2 pcs)
- Average charging time for 2 Ah AA batteries: NiMH 5.5 hrs; 1.5 V Li-ion 3.5 hrs
- Suitable for battery size:
- 1.2 V NiMH/NiCd: AA/AAA/AAAA/C
- 1.5 V Li-ion: AA/AAA/C
- 3.7 V Li-ion/IMR: 26700, 26650, 22650, 25500, 22700, 22500, 21700, 20700, 18700, 18650, 18500, 18550, 18490, 18350, 17670, 17650, 17500, 16650, 14650, 14500, 10440, 16340 (RCR123)
- Matching rechargeable battery
NiMH
Li-ion
- Product type
Charger for cylindrical cells
- Suitable for battery size
AA
AAA
AAAA
C
26700
26650
22650
25500
22700
22500
Show more
- Charging slots
2
- AAA
2
- AA
2
- Size C
2
- Operating voltage
5 V / DC
- Max. charging current per slot
1000 mA
- Length
116 mm
- Width
58.5 mm
- Height
30 mm
- Weight
81 g
- Dim
(L x W x H) 116 x 58.5 x 30 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3533206 VOLTCRAFT VC-BC-2100 Charger for cylindrical cells NiMH, Li-ion AA , AAA , AAAA, C, 26700, 26650, 22650, 25500, 22700, 2
Warranty Terms
Warranty Terms 3533206 VOLTCRAFT VC-BC-2100 Charger for cylindrical cells NiMH, Li-ion AA , AAA , AAAA, C, 26700, 26650, 22650, 25500, 22700, 2
Description
Features
- Recharges 1-2 1.5 V / 3.7 V IMR/Li-ion batteries or 1.2 V NiMH/NiCd batteries at a time
- LED indicators
- Negative delta V detection for NiMH/NiCd batteries
- Intelligent charging mode: Constant charge current [CC] and constant charge voltage [CV] for IMR/Li-ion batteries
- Safety timer protection
- Bad cell / Alkaline detection
- Built-in thermal sensors for over-temperature protection
- Reverse-polarity protection (mechanical)
- Short circuit protection
Scope of delivery
- Battery charger
- 50 cm USB-A to USB-C® cable
- User manual
What kind of Universal Battery Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























